LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-GH1.25-13PJK product image
  • ZX-GH1.25-13PJK thumbnail 1
  • ZX-GH1.25-13PJK thumbnail 2
  • ZX-GH1.25-13PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-GH1.25-13PJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-GH1.25-13PJK
LCSC Part #
C22366290
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 13POS 1.25mm SINGLE ROW GH
Datasheetpdf iconMegastar ZX-GH1.25-13PJK
Custom CablesMOQ 1pc
In-Stock: 1,790
1,790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0612$ 0.0582$ 0.29
50+$ 0.0517$ 0.0492$ 2.46
150+$ 0.0469$ 0.0446$ 6.69
1,000+$ 0.0433$ 0.0412$ 41.20
2,000+$ 0.0405$ 0.0385$ 77.00
5,000+$ 0.039$ 0.0371$ 185.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Reference SeriesGH
Pins Structure1x13P
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row13
Row Spacing-
With Locker-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.