LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-GH1.25-11PJK product image
  • ZX-GH1.25-11PJK thumbnail 1
  • ZX-GH1.25-11PJK thumbnail 2
  • ZX-GH1.25-11PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-GH1.25-11PJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-GH1.25-11PJK
LCSC Part #
C22366288
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 11POS 1.25mm SINGLE ROW GH
Datasheetpdf iconMegastar ZX-GH1.25-11PJK
Custom CablesMOQ 1pc
In-Stock: 960
960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0513$ 0.0488$ 0.49
100+$ 0.0433$ 0.0412$ 4.12
300+$ 0.0393$ 0.0374$ 11.22
1,000+$ 0.0363$ 0.0345$ 34.50
5,000+$ 0.0339$ 0.0323$ 161.50
10,000+$ 0.0327$ 0.0311$ 311.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x11P
Reference SeriesGH
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row11
ColorWhite
Row Spacing-
With Locker-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.