LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-SH1.0-13PJK product image
  • ZX-SH1.0-13PJK thumbnail 1
  • ZX-SH1.0-13PJK thumbnail 2
  • ZX-SH1.0-13PJK thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-SH1.0-13PJKRoHS

Manufacturer
MegastarAsian Brands
MPN
ZX-SH1.0-13PJK
LCSC Part #
C22366280
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 13POS 1mm SINGLE ROW SH
Datasheetpdf iconMegastar ZX-SH1.0-13PJK
Custom CablesMOQ 1pc
In-Stock: 890
890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.04$ 0.0380$ 0.38
100+$ 0.0337$ 0.0321$ 3.21
300+$ 0.0306$ 0.0291$ 8.73
1,000+$ 0.0283$ 0.0269$ 26.90
5,000+$ 0.0264$ 0.0251$ 125.50
10,000+$ 0.0255$ 0.0243$ 243.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMegastar
PackagingP=1mm
Flame Retardant RatingUL94V-0
Pitch1mm
With WingsWithout Fins
Pins Structure1x13P
Reference SeriesSH
Number of Rows1
Plastic MaterialPA66
ColorWhite
Number of PINs Per Row13
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.