BORN SMD2920-160/60N
| Manufacturer | BORNAsian Brands |
| MPN | SMD2920-160/60N |
| LCSC Part # | C22366132 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 60V 1.6A 2920 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 1.6A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.5W | |
| Trip Current | 3.3A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 32mΩ | |
| Time to Trip(Max) | 2.5s | |
| Resistance - Post Trip (R1) (Max) | 210mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,385
2,385 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1328 | $ 0.66 |
| 50+ | $ 0.105 | $ 5.25 |
| 150+ | $ 0.0911 | $ 13.67 |
| 1,500+ | $ 0.0807 | $ 121.05 |
| 3,000+ | $ 0.0723 | $ 216.90 |
| 4,500+ | $ 0.0681 | $ 306.45 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 60V | |
| Hold Current | 1.6A | |
| Pitch | - | |
| Current - Max | 40A | |
| Power Dissipation | 1.5W | |
| Trip Current | 3.3A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | 32mΩ | |
| Time to Trip(Max) | 2.5s | |
| Resistance - Post Trip (R1) (Max) | 210mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



