LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN SMD1812-014/60N product image
  • SMD1812-014/60N thumbnail 1
  • SMD1812-014/60N thumbnail 2
  • SMD1812-014/60N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN SMD1812-014/60NRoHS

Manufacturer
BORNAsian Brands
MPN
SMD1812-014/60N
LCSC Part #
C22366120
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 60V 140mA 1812
Datasheetpdf iconBORN SMD1812-014/60N
In-Stock: 1,040
1,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0446$ 0.45
100+$ 0.0352$ 3.52
300+$ 0.0305$ 9.15
1,500+$ 0.027$ 40.50
4,500+$ 0.0242$ 108.90
10,500+$ 0.0228$ 239.40
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBORN
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current140mA
Pitch-
Current - Max10A
Power Dissipation800mW
Trip Current340mA
Height1.15mm
Length4.73mm
Width3.41mm
Resistance @ 25℃1.2Ω
Time to Trip(Max)150ms
Resistance - Post Trip (R1) (Max)6.5Ω

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece