LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN SMD1206-050/6N product image
  • SMD1206-050/6N thumbnail 1
  • SMD1206-050/6N thumbnail 2
  • SMD1206-050/6N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BORN SMD1206-050/6NRoHS

Manufacturer
BORNAsian Brands
MPN
SMD1206-050/6N
LCSC Part #
C22366105
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 6V 500mA 1206
Datasheetpdf iconBORN SMD1206-050/6N
In-Stock: 3,970
3,970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0434$ 0.43
100+$ 0.0341$ 3.41
300+$ 0.0294$ 8.82
1,000+$ 0.0259$ 25.90
4,000+$ 0.0232$ 92.80
8,000+$ 0.0217$ 173.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBORN
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max6V
Hold Current500mA
Pitch-
Current - Max100A
Power Dissipation600mW
Trip Current1A
Height0.85mm
Length3.4mm
Width1.8mm
Time to Trip(Max)100ms
Resistance @ 25℃150mΩ
Resistance - Post Trip (R1) (Max)750mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece