BORN SMD0805-020/30N
| Manufacturer | BORNAsian Brands |
| MPN | SMD0805-020/30N |
| LCSC Part # | C22366099 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 24V 200mA 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 200mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 500mW | |
| Trip Current | 500mA | |
| Height | 0.9mm | |
| Length | 2.3mm | |
| Width | 1.5mm | |
| Resistance @ 25℃ | 650mΩ | |
| Time to Trip(Max) | 20ms | |
| Resistance - Post Trip (R1) (Max) | 3.5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,240
3,240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0381$ 0.0324 | $ 0.32 |
| 100+ | $ 0.0301$ 0.0256 | $ 2.56 |
| 300+ | $ 0.0261$ 0.0222 | $ 6.66 |
| 1,000+ | $ 0.0231$ 0.0197 | $ 19.70 |
| 5,000+ | $ 0.0207$ 0.0176 | $ 88.00 |
| 10,000+ | $ 0.0196$ 0.0167 | $ 167.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BORN | |
| Packaging | 0805 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 200mA | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 500mW | |
| Trip Current | 500mA | |
| Height | 0.9mm | |
| Length | 2.3mm | |
| Width | 1.5mm | |
| Resistance @ 25℃ | 650mΩ | |
| Time to Trip(Max) | 20ms | |
| Resistance - Post Trip (R1) (Max) | 3.5Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



