PANJIT SS0540_R1_00301
| Manufacturer |
PANJIT
Asian Brands |
| Mfr. Part # | SS0540_R1_00301 |
| LCSC Part # | C22366091 |
| Package | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SOD-123 |
| Description | Diode 40V 0.5A Surface Mount SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Package | SOD-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,390
2,390
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0399 | $ 0.40 |
100+ | $ 0.0318 | $ 3.18 |
300+ | $ 0.0277 | $ 8.31 |
3,000+ | $ 0.0246 | $ 73.80 |
6,000+ | $ 0.0222 | $ 133.20 |
9,000+ | $ 0.021 | $ 189.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$