LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XYECONN XY-PH2.0-13A41 product image
  • XY-PH2.0-13A41 thumbnail 1
  • XY-PH2.0-13A41 thumbnail 2
  • XY-PH2.0-13A41 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-PH2.0-13A41RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-PH2.0-13A41
LCSC Part #
C22366053
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 13POS 2mm PH
Datasheetpdf iconXYECONN XY-PH2.0-13A41
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0207$ 0.41
200+$ 0.0161$ 3.22
1,000+$ 0.0136$ 13.60
2,000+$ 0.0121$ 24.20
10,000+$ 0.0107$ 107.00
20,000+$ 0.01$ 200.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXYECONN
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference SeriesPH
Pins Structure1x13P
Number of Rows1
Number of PINs Per Row13
Plastic MaterialPA66
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.