LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-PH2.0-12A41 product image
  • XY-PH2.0-12A41 thumbnail 1
  • XY-PH2.0-12A41 thumbnail 2
  • XY-PH2.0-12A41 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-PH2.0-12A41RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-PH2.0-12A41
LCSC Part #
C22366052
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 12POS 2mm PH
Datasheetpdf iconXYECONN XY-PH2.0-12A41
Custom CablesMOQ 1pc
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0175$ 0.0123$ 0.62
500+$ 0.0137$ 0.0096$ 4.80
2,000+$ 0.0115$ 0.0081$ 16.20
5,000+$ 0.0102$ 0.0072$ 36.00
25,000+$ 0.0091$ 0.0064$ 160.00
50,000+$ 0.0085$ 0.0060$ 300.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXYECONN
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference SeriesPH
Pins Structure1x12P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row12
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.