LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-ZH1.5-13A41 product image
  • XY-ZH1.5-13A41 thumbnail 1
  • XY-ZH1.5-13A41 thumbnail 2
  • XY-ZH1.5-13A41 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-ZH1.5-13A41RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-ZH1.5-13A41
LCSC Part #
C22366048
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 13POS 1.5mm ZH
Datasheetpdf iconXYECONN XY-ZH1.5-13A41
Custom CablesMOQ 1pc
In-Stock: 1,950
1,950 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0165$ 0.0116$ 0.58
500+$ 0.0128$ 0.0090$ 4.50
1,500+$ 0.0108$ 0.0076$ 11.40
5,000+$ 0.0096$ 0.0068$ 34.00
25,000+$ 0.0086$ 0.0061$ 152.50
50,000+$ 0.008$ 0.0056$ 280.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXYECONN
PackagingP=1.5mm
Flame Retardant RatingUL94V-2
Pitch1.5mm
With WingsWithout Fins
Reference SeriesZH
Pins Structure1x13P
Number of Rows1
Number of PINs Per Row13
Plastic MaterialPA66
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.