LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XYECONN XY-ZH1.5-11A41 product image
  • XY-ZH1.5-11A41 thumbnail 1
  • XY-ZH1.5-11A41 thumbnail 2
  • XY-ZH1.5-11A41 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-ZH1.5-11A41RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-ZH1.5-11A41
LCSC Part #
C22366046
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 11POS 1.5mm ZH
Datasheetpdf iconXYECONN XY-ZH1.5-11A41
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0214$ 0.43
200+$ 0.0167$ 3.34
600+$ 0.0141$ 8.46
2,000+$ 0.0125$ 25.00
10,000+$ 0.0111$ 111.00
20,000+$ 0.0104$ 208.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXYECONN
PackagingP=1.5mm
Flame Retardant RatingUL94V-2
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x11P
Reference SeriesZH
Number of Rows1
Number of PINs Per Row11
Plastic MaterialPA66
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.