LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN XY-MX1.25-15A41 product image
  • XY-MX1.25-15A41 thumbnail 1
  • XY-MX1.25-15A41 thumbnail 2
  • XY-MX1.25-15A41 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XYECONN XY-MX1.25-15A41RoHS

Manufacturer
XYECONNAsian Brands
MPN
XY-MX1.25-15A41
LCSC Part #
C22366040
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 15POS 1.25mm
Datasheetpdf iconXYECONN XY-MX1.25-15A41
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0386$ 0.0271$ 0.54
200+$ 0.0301$ 0.0211$ 4.22
1,000+$ 0.0254$ 0.0178$ 17.80
2,000+$ 0.0225$ 0.0158$ 31.60
10,000+$ 0.0201$ 0.0141$ 141.00
20,000+$ 0.0187$ 0.0131$ 262.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXYECONN
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x15P
Number of Rows1
Number of PINs Per Row15
Plastic MaterialPA66
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.