DLL DLL-5557-14Y
| Manufacturer | DLLAsian Brands |
| MPN | DLL-5557-14Y |
| LCSC Part # | C22365570 |
| Packaging | P=4.2mm |
| Customer # | |
| Key Attributes | CONN HOUSING 14POS 4.2mm DUAL ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=4.2mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Pitch | 4.2mm | |
| Reference Series | Mini-Fit(MX 4.2) | |
| With Wings | Without Fins | |
| Pins Structure | 2x7P | |
| Number of Rows | 2 | |
| Color | Transparent | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 7 | |
| Row Spacing | 5.5mm | |
| With Locker | Locking | |
| Operating Temperature | -35℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 230
230 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1872$ 0.1592 | $ 0.80 |
| 50+ | $ 0.147$ 0.1250 | $ 6.25 |
| 200+ | $ 0.1298$ 0.1104 | $ 22.08 |
| 400+ | $ 0.1083$ 0.0921 | $ 36.84 |
| 2,400+ | $ 0.0987$ 0.0839 | $ 201.36 |
| 5,000+ | $ 0.093$ 0.0791 | $ 395.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | P=4.2mm | |
| Flame Retardant Rating | UL94V-0;UL94V-2 | |
| Pitch | 4.2mm | |
| Reference Series | Mini-Fit(MX 4.2) | |
| With Wings | Without Fins | |
| Pins Structure | 2x7P | |
| Number of Rows | 2 | |
| Color | Transparent | |
| Plastic Material | PA66 | |
| Number of PINs Per Row | 7 | |
| Row Spacing | 5.5mm | |
| With Locker | Locking | |
| Operating Temperature | -35℃~+105℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



