MSKSEMI MJD122T4G(MS)
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | MJD122T4G(MS) |
| LCSC Part # | C22365380 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | TRANS NPN 100V 6A TO-252 |
| Description | 1.25W 100V 6A NPN TO-252 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MSKSEMI | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
810 
810
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2424 $ 0.2182 | $ 1.09 |
50+ | $ 0.1879 $ 0.1692 | $ 8.46 |
150+ | $ 0.1645 $ 0.1481 | $ 22.22 |
500+ | $ 0.1354 $ 0.1219 | $ 60.95 |
2,500+ | $ 0.1224 $ 0.1102 | $ 275.50 |
5,000+ | $ 0.1146 $ 0.1032 | $ 516.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$