LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI BTA12-600B(MS) product image
  • BTA12-600B(MS) thumbnail 1
  • BTA12-600B(MS) thumbnail 2
  • BTA12-600B(MS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BTA12-600B(MS)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BTA12-600B(MS)
LCSC Part #
C22365372
Packaging
TO-220
Customer #
Key Attributes
600V 12A TO-220
Datasheetpdf iconMSKSEMI BTA12-600B(MS)
In-Stock: 115
115 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3187$ 0.2869$ 1.43
50+$ 0.2502$ 0.2252$ 11.26
150+$ 0.2209$ 0.1989$ 29.84
500+$ 0.1843$ 0.1659$ 82.95
2,000+$ 0.168$ 0.1512$ 302.40
5,000+$ 0.1582$ 0.1424$ 712.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerMSKSEMI
PackagingTO-220
Operating Temperature-40℃~+125℃
Current - Gate Trigger(Igt)50mA
Voltage - On State(Vtm)1.5V
Average Gate Power Dissipation (PG(AV))1W
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)120A
SCR Type1 TRIAC
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The BTA12-XXXB(MS) series with the parallel resistor between Gate and Cathode are especially recommended for use on straight hair, igniter, anion generator, etc.