LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW TLV313IDBVR(UMW) product image
  • TLV313IDBVR(UMW) thumbnail 1
  • TLV313IDBVR(UMW) thumbnail 2
  • TLV313IDBVR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW TLV313IDBVR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
TLV313IDBVR(UMW)
LCSC Part #
C22365322
Packaging
SOT-23-5
Customer #
Key Attributes
Precision Amplifier for Cost-Sensitive Systems
Datasheetpdf iconUMW TLV313IDBVR(UMW)
In-Stock: 5,030
5,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1014$ 0.51
50+$ 0.0887$ 4.44
150+$ 0.0823$ 12.35
500+$ 0.0776$ 38.80
3,000+$ 0.0738$ 221.40
6,000+$ 0.0719$ 431.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage750uV
Slew Rate500V/ms
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesEMI filtering/RF suppression
Operating Temperature-40℃~+125℃
Ib - Input Bias Current1pA
Common Mode Rejection Ratio(CMRR)85dB
Output Current15mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current65uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density26nV/√Hz@1kHz
Dual Supply-900mV~2.75V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLv313 family of single-, dual-, and quadchannel precision operational amplifiers combine low power consumption with good performance. This makes them suitable for a wide range of applications, such as wearables, utility metering, building automation, currency counters and more. The family features rail-to-rail input and output (RRIO) swings, low quiescent current (65 μA typical), wide bandwidth (1 MHz) and very low noise (26 nV/√Hz at 1 kHz) making it attractive for a variety of batterypowered applications that require a good balance between cost and performance. Further, low-inputbias current enables these devices to be used in applications with megaohm source impedances. The robust design of the TLV313 devices provides ease-of-use to the circuit designer, unity-gain stability with capacitive loads of up to 150 pF, integrated RF/EMI rejection filter, no phase reversal in overdrive conditions, and high electrostatic discharge (ESD) protection (4-kV HBM). The devices are optimized for operation at voltages as low as +1.8V (±0.9V) and up to +5.5V (±2.75V) and are specified over the extended temperature range of -40℃ to +125℃. The single-channel TLV313 device is available in both SC70-5 and SOT23-5 packages. The dualchannel TLV2313 device is offered in SOIC-8 and VSSOP-8 packages, and the quad-channel TLV4313 device is offered in a TSSOP-14 package.

Features

AI Translation
  • Precision Amplifier for Cost-Sensitive Systems
  • Low Io: 65 μA/ch
  • Wide Supply Range: 1.8V to 5.5V
  • Low Noise: 26 nV/√Hz at 1 kHz
  • Gain Bandwidth: 1 MHz
  • Rail-to-Rail Input/Output
  • Low Input Bias Current: 1 pA
  • Low Offset Voltage: 0.75 mV
  • Unity-Gain Stable
  • Internal RF/EMI Filter
  • Extended Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Medical and Healthcare
  • Fitness and Wearable Electronics
  • Utility Metering (Heat, Water, Energy)
  • Building Automation Equipment
  • Currency Counters