UMW ADA4692-2ARZ(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | ADA4692-2ARZ(UMW) |
| LCSC Part # | C22365316 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Low Power, 3.6 MHz, Low Noise, Rail-to-Rail Output Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 1.1V/us | |
| Input Offset Current(Ios) | 8pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 0.5pA | |
| Output Current | 15mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 165uA | |
| Gain Bandwidth Product | 3.6MHz | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Dual Supply | -2.5V~-1.35V;1.35V~2.5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4692-2 (dual-channel) and ADA4692-4 (quad-channel) are rail-to-rail output, single-supply amplifiers featuring low power consumption, wide bandwidth, and low noise. The ADA4692-4 is the quad-channel version without shutdown functionality. These amplifiers are suitable for a wide range of applications. Audio, filters, photodiode amplifiers, and charge amplifiers can all benefit from their combination of performance and features. Additional applications include portable consumer audio players requiring low noise and low distortion, where they deliver high gain and slew rate response within the audio band at low power consumption. For industrial applications using high-impedance sensors such as pyroelectric and infrared sensors, advantages are provided by their high input impedance, input bias current as low as 0.5 pA, low offset voltage drift, and sufficient bandwidth and response speed for low-gain applications.
Features
- Low power consumption: 180 μA typical
- Ultra-low input bias current: 0.5 pA typical
- Low noise: 16 nV/√Hz typical
- 3.6 MHz bandwidth
- Offset voltage: 500 μV typical
- Low offset voltage drift: 4 μV/°C maximum
- Low distortion: THD+N 0.003%
- 2.7 V ~ 5 V single supply or ±1.35 V ~ ±2.5 V dual supply
- Low-side current sensing
- ADC driver
- Active filter
- Sample and hold
Applications
- Photodiode amplifier
- Sensor amplifier
- Portable medical & instrumentation
- Portable audio
- Communications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0431 | $ 0.43 |
| 100+ | $ 0.0378 | $ 3.78 |
| 300+ | $ 0.0351 | $ 10.53 |
| 2,500+ | $ 0.0331 | $ 82.75 |
| 5,000+ | $ 0.0315 | $ 157.50 |
| 10,000+ | $ 0.0307 | $ 307.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 1.1V/us | |
| Input Offset Current(Ios) | 8pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 0.5pA | |
| Output Current | 15mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 165uA | |
| Gain Bandwidth Product | 3.6MHz | |
| Input Voltage Noise Density | 16nV/√Hz@1kHz | |
| Dual Supply | -2.5V~-1.35V;1.35V~2.5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4692-2 (dual-channel) and ADA4692-4 (quad-channel) are rail-to-rail output, single-supply amplifiers featuring low power consumption, wide bandwidth, and low noise. The ADA4692-4 is the quad-channel version without shutdown functionality. These amplifiers are suitable for a wide range of applications. Audio, filters, photodiode amplifiers, and charge amplifiers can all benefit from their combination of performance and features. Additional applications include portable consumer audio players requiring low noise and low distortion, where they deliver high gain and slew rate response within the audio band at low power consumption. For industrial applications using high-impedance sensors such as pyroelectric and infrared sensors, advantages are provided by their high input impedance, input bias current as low as 0.5 pA, low offset voltage drift, and sufficient bandwidth and response speed for low-gain applications.
Features
- Low power consumption: 180 μA typical
- Ultra-low input bias current: 0.5 pA typical
- Low noise: 16 nV/√Hz typical
- 3.6 MHz bandwidth
- Offset voltage: 500 μV typical
- Low offset voltage drift: 4 μV/°C maximum
- Low distortion: THD+N 0.003%
- 2.7 V ~ 5 V single supply or ±1.35 V ~ ±2.5 V dual supply
- Low-side current sensing
- ADC driver
- Active filter
- Sample and hold
Applications
- Photodiode amplifier
- Sensor amplifier
- Portable medical & instrumentation
- Portable audio
- Communications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
