LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW TSV6291AICT(UMW) product image
  • TSV6291AICT(UMW) thumbnail 1
  • TSV6291AICT(UMW) thumbnail 2
  • TSV6291AICT(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW TSV6291AICT(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
TSV6291AICT(UMW)
LCSC Part #
C22365304
Packaging
SC-70-5
Customer #
Key Attributes
Micropower with High Merit Factor CMOS Operational Amplifiers
Datasheetpdf iconUMW TSV6291AICT(UMW)
In-Stock: 4,975
4,975 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1192$ 0.60
50+$ 0.1041$ 5.21
150+$ 0.0977$ 14.66
500+$ 0.0896$ 44.80
3,000+$ 0.0861$ 258.30
6,000+$ 0.0839$ 503.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSC-70-5
Number of Channels1
Vos - Input Offset Voltage800uV
Slew Rate500V/ms
Input Offset Current(Ios)100pA
FeaturesDecompensated stable
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)79dB
Ib - Input Bias Current1pA
Output Current74mA
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current33uA
Gain Bandwidth Product1.3MHz
Input Voltage Noise Density70nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.5V~5.5V

Introduction

AI Translation

The TSV6291 are single operational amplifiers with a high bandwidth which consume only 29 μA. They must be used in a gain configuration (G < -3, G > 4). With a very low input bias current and low offset voltage (800 μv maximum for the A version), the TSV629 family of devices is ideal for applications requiring precision. The devices can operate at a power supply ranging from 1.5 to 5.5 V, and therefore suit battery-powered devices, extending battery life.

Features

AI Translation
  • Low supply voltage: 1.5 V - 5.5 V
  • Rail-to-rail input and output
  • Low input offset voltage: 800 μv max (A version)
  • Low power consumption: 29 μA typical
  • Gain bandwidth product: 1.3 MHz typical
  • Stable when used in gain configuration
  • Micropackages: SOT23-5, SC70-5
  • Low input bias current: 1 pA typical
  • Extended temperature range: -40 to 125 °C
  • 4 kV human body model

Applications

AI Translation
  • Battery-powered applications
  • Portable devices
  • Signal conditioning
  • Active filtering
  • Medical instrumentation