LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-SHD-2*15Y-05 product image
  • HC-SHD-2*15Y-05 thumbnail 1
  • HC-SHD-2*15Y-05 thumbnail 2
  • HC-SHD-2*15Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-SHD-2*15Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-SHD-2*15Y-05
LCSC Part #
C22365295
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 30POS 1mm DUAL ROW SHD
Datasheetpdf iconHCTL HC-SHD-2*15Y-05
Custom CablesMOQ 1pc
In-Stock: 1,140
1,140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2719$ 0.2176$ 1.09
50+$ 0.2135$ 0.1708$ 8.54
150+$ 0.1885$ 0.1508$ 22.62
1,000+$ 0.1572$ 0.1258$ 125.80
2,000+$ 0.1433$ 0.1147$ 229.40
5,000+$ 0.135$ 0.1080$ 540.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=1mm
Flame Retardant Rating-
Pitch1mm
Reference SeriesSHD
With WingsWithout Fins
Pins Structure2x15P
Number of Rows2
Number of PINs Per Row15
ColorWhite
Plastic MaterialPA66
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.