LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-SHD-2*9Y-05 product image
  • HC-SHD-2*9Y-05 thumbnail 1
  • HC-SHD-2*9Y-05 thumbnail 2
  • HC-SHD-2*9Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-SHD-2*9Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-SHD-2*9Y-05
LCSC Part #
C22365291
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 18POS 1mm DUAL ROW SHD
Datasheetpdf iconHCTL HC-SHD-2*9Y-05
Custom CablesMOQ 1pc
In-Stock: 395
395 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.17$ 0.1360$ 0.68
50+$ 0.1335$ 0.1068$ 5.34
150+$ 0.1178$ 0.0943$ 14.15
1,000+$ 0.0983$ 0.0787$ 78.70
2,000+$ 0.0896$ 0.0717$ 143.40
5,000+$ 0.0844$ 0.0676$ 338.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=1mm
Flame Retardant Rating-
Pitch1mm
Reference SeriesSHD
Pins Structure2x9P
With WingsWithout Fins
Number of Rows2
ColorWhite
Number of PINs Per Row9
Plastic MaterialPA66
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.