LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-SHD-2*3Y-05 product image
  • HC-SHD-2*3Y-05 thumbnail 1
  • HC-SHD-2*3Y-05 thumbnail 2
  • HC-SHD-2*3Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-SHD-2*3Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-SHD-2*3Y-05
LCSC Part #
C22365285
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 6POS 1mm DUAL ROW SHD
Datasheetpdf iconHCTL HC-SHD-2*3Y-05
Custom CablesMOQ 1pc
In-Stock: 2,210
2,210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0692$ 0.0554$ 0.55
100+$ 0.0547$ 0.0438$ 4.38
300+$ 0.0475$ 0.0380$ 11.40
1,000+$ 0.042$ 0.0336$ 33.60
5,000+$ 0.0377$ 0.0302$ 151.00
10,000+$ 0.0355$ 0.0284$ 284.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=1mm
Flame Retardant Rating-
Pitch1mm
Reference SeriesSHD
With WingsWithout Fins
Pins Structure2x3P
Number of Rows2
Number of PINs Per Row3
ColorWhite
Plastic MaterialPA66
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.