LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HCTL HC-SHD-2*2Y-05 product image
  • HC-SHD-2*2Y-05 thumbnail 1
  • HC-SHD-2*2Y-05 thumbnail 2
  • HC-SHD-2*2Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-SHD-2*2Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-SHD-2*2Y-05
LCSC Part #
C22365284
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 4POS 1mm DUAL ROW SHD
Datasheetpdf iconHCTL HC-SHD-2*2Y-05
Custom CablesMOQ 1pc
In-Stock: 575
575 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0882$ 0.44
50+$ 0.0697$ 3.49
150+$ 0.0605$ 9.08
1,000+$ 0.0536$ 53.60
2,000+$ 0.048$ 96.00
5,000+$ 0.0453$ 226.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=1mm
Flame Retardant Rating-
Pitch1mm
Reference SeriesSHD
Pins Structure2x2P
With WingsWithout Fins
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.