HCTL HC15EDGK-3.81-2P-V
| Manufacturer | HCTLAsian Brands |
| MPN | HC15EDGK-3.81-2P-V |
| LCSC Part # | C22365255 |
| Packaging | Through Hole,P=3.81mm |
| Customer # | |
| Key Attributes | 2POS 3.81mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=3.81mm | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Male Plug | |
| Number of PINs Per Row | 2 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Screw: M2.0, steel, zinc-plated, slotted
- Plastic body: PA66, UL94V-0
- Clamp: phosphor bronze, nickel-plated
- Square box: brass, nickel-plated
- Plastic cover: PA66, UL94V-0
- Rated voltage: 300V
- Rated current: 8A
- Contact resistance: 20mΩ (max)
- Insulation resistance: 500MΩ/DC1000V
- Withstanding voltage: AC1500V/1Min
- Wire range: 24-14AWG 0.5-1.5mm²
- Temperature range: -40℃ ~ +105℃
- Momentary temperature: +250℃ 5 seconds
- Torque: 0.2N.m (1.77Lb.in)
- Strip length: 6-7mm
In-Stock: 1,590
1,590 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1648 | $ 0.82 |
| 50+ | $ 0.1279 | $ 6.40 |
| 150+ | $ 0.1121 | $ 16.82 |
| 600+ | $ 0.0923 | $ 55.38 |
| 2,400+ | $ 0.0835 | $ 200.40 |
| 4,800+ | $ 0.0783 | $ 375.84 |
Standard Packaging600/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | HCTL | |
| Packaging | Through Hole,P=3.81mm | |
| Current Rating | 8A | |
| Number of Positions or Pins | 1x2P | |
| Number of Pins | 2P | |
| Outlet Direction (Vertical Basis) | Top Entry | |
| Voltage Rating | 300V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Male Plug | |
| Number of PINs Per Row | 2 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Screw: M2.0, steel, zinc-plated, slotted
- Plastic body: PA66, UL94V-0
- Clamp: phosphor bronze, nickel-plated
- Square box: brass, nickel-plated
- Plastic cover: PA66, UL94V-0
- Rated voltage: 300V
- Rated current: 8A
- Contact resistance: 20mΩ (max)
- Insulation resistance: 500MΩ/DC1000V
- Withstanding voltage: AC1500V/1Min
- Wire range: 24-14AWG 0.5-1.5mm²
- Temperature range: -40℃ ~ +105℃
- Momentary temperature: +250℃ 5 seconds
- Torque: 0.2N.m (1.77Lb.in)
- Strip length: 6-7mm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



