LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
BHFUSE BH30-300 product image
  • BH30-300 thumbnail 1
  • BH30-300 thumbnail 2
  • BH30-300 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BHFUSE BH30-300RoHS

Manufacturer
BHFUSEAsian Brands
MPN
BH30-300
LCSC Part #
C22365166
Packaging
Through Hole,P=5.1mm
Customer #
Key Attributes
PTC RESET FUSE 30V 3A TH
Datasheetpdf iconBHFUSE BH30-300
In-Stock: 1,045
1,045 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1024$ 0.0922$ 0.46
50+$ 0.0792$ 0.0713$ 3.57
150+$ 0.0676$ 0.0609$ 9.14
500+$ 0.0589$ 0.0531$ 26.55
2,500+$ 0.0519$ 0.0468$ 117.00
5,000+$ 0.0484$ 0.0436$ 218.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerBHFUSE
PackagingThrough Hole,P=5.1mm
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current3A
Pitch-
Current - Max40A
Power Dissipation2W
Trip Current6A
Height-
Length11.4mm
Width-
Time to Trip(Max)15s
Resistance @ 25℃20mΩ
Resistance - Post Trip (R1) (Max)75mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • 30Vdc max voltage
  • RoHS compliant, lead-free and halogen-free
  • Resettable feature
  • ldeal for a broad range of general electronics using a low voltage power supply

Applications

AI Translation
  • Load protection on wide range of low voltage power supplies
  • Computers, Computers peripherals
  • General electronics