LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UGREEN 25043 product image
  • 25043 thumbnail 1
  • 25043 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

UGREEN 25043RoHS

Manufacturer
UGREENAsian Brands
MPN
25043
LCSC Part #
C22364112
Packaging
-
Customer #
Key Attributes
USB, DVI, HDMI Connector Assemblies RoHS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.7577$ 27.76
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies
ManufacturerUGREEN
Packaging-
Network standards-
Number of cores-
HDMI interface-
size140mm×44mm×16mm
Specifications and dimensions-
packing-
weight-
headphone jack-
Type of the input interfaceUSB Type-C
Type of the output interfaceHDMI、RJ45、USB 3.0、VGA
card reading-
Support System-
USB interface-
Network card interface-
function-
colour-
Output-
Input-
Network card speed-
Core material-
transmission speed-
chip-
material quality-
Thunderbolt 3 resolution-
Power supply port-
Line length-
HDMI resolution-
Whether to support independent power switch controlNo
interface-
category-
Appearance material-