Saiya Sensor SY-EtOH-37BPM
| Manufacturer | Saiya SensorAsian Brands |
| MPN | SY-EtOH-37BPM |
| LCSC Part # | C22363926 |
| Packaging | SMD-8P,3.8x3.8mm |
| Customer # | |
| Key Attributes | 1ppm~1000ppm Flammable Gas SMD-8P,3.8x3.8mm Gas Sensor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Gas Sensor | |
| Manufacturer | Saiya Sensor | |
| Packaging | SMD-8P,3.8x3.8mm | |
| Measurement Range | 1ppm~1000ppm | |
| Length | 3.8mm | |
| Type | Flammable Gas | |
| Width | 3.8mm | |
| Operating Temperature | -10℃~+50℃ | |
| Height | 1.5mm | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 169
169 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.8382 | $ 2.84 |
| 10+ | $ 2.4019 | $ 24.02 |
| 30+ | $ 2.1283 | $ 63.85 |
| 100+ | $ 1.8481 | $ 184.81 |
| 500+ | $ 1.7226 | $ 861.30 |
| 1,000+ | $ 1.6678 | $ 1667.80 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9026809000 |
| USHTS | 9026806000 |
| TARIC | 9026808000 |
| Type | Details |
|---|---|
| CAHTS | 9026800000 |
| BRHTS | 90268000 |
| INHTS | 90268090 |
| MXHTS | 9026.80.99 |



