Images are for reference only
EDA Models

WEIDY W222A123JD5L00A00A

Manufacturer
WEIDY
Asian Brands
Mfr. Part #
W222A123JD5L00A00A
LCSC Part #
C22363883
Package
Through Hole,P=5mm
Customer #
Key Attributes
CAP FILM 12nF ±5% 100V TH
Description
±5% 100V 12nF -55℃~+105℃ Metallized Polyester Through Hole,P=5mm Thin Film Capacitors RoHS
Datasheet pdf icon WEIDY W222A123JD5L00A00A

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Thin Film Capacitors
Manufacturer WEIDY
Package Through Hole,P=5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon WEIDY W222A123JD5L00A00A
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 1000
Sales Unit Piece
In-Stock: 720
720 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
20+
$ 0.0268 $ 0.54
200+
$ 0.0208 $ 4.16
1,000+
$ 0.0175 $ 17.50
2,000+
$ 0.0155 $ 31.00
10,000+
$ 0.0137 $ 137.00
20,000+
$ 0.0128 $ 256.00
Standard Packaging 1000/Full Bag
Better price for more quantity?
$