ElecSuper WNM2030-3/TR-ES
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | WNM2030-3/TR-ES |
| LCSC Part # | C22363752 |
| Package | SOT-723 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 900mA SOT-723 |
| Description | N-Channel 20V 900mA 600mW Surface Mount SOT-723 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
8,900
8,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0291 | $ 0.58 |
200+ | $ 0.0226 | $ 4.52 |
600+ | $ 0.019 | $ 11.40 |
2,000+ | $ 0.0169 | $ 33.80 |
8,000+ | $ 0.015 | $ 120.00 |
16,000+ | $ 0.014 | $ 224.00 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$