ElecSuper TPD4E001DBVR
| Manufacturer | ElecSuperAsian Brands |
| MPN | TPD4E001DBVR |
| LCSC Part # | C22363675 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC SOT-23-6L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Voltage - Breakdown | 6V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TPD4E001DBVR is designed to protect voltage-sensitive components from ESD and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal choice for ESD protection in designs with limited board space.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±12kV contact discharge
- ±17kV air discharge
- 60W peak pulse power (8/20us)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects 4 unidirectional lines
- Ultra-low capacitance: typical 0.6pF
Applications
AI Translation
- USB2.0
- Monitors and flat panel displays
- 10/100/1000 Ethernet
- Notebook computers
- SIM card ports
- ATM interfaces
In-Stock: 1,480
1,480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0279 | $ 0.56 |
| 200+ | $ 0.0213 | $ 4.26 |
| 600+ | $ 0.0176 | $ 10.56 |
| 3,000+ | $ 0.0154 | $ 46.20 |
| 9,000+ | $ 0.0134 | $ 120.60 |
| 21,000+ | $ 0.0124 | $ 260.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | SOT-23-6L | |
| Clamping Voltage | 15V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Voltage - Breakdown | 6V | |
| Number of Channels | Four channels | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TPD4E001DBVR is designed to protect voltage-sensitive components from ESD and transient voltage events. Its excellent clamping capability, low leakage current, and fast response time make it an ideal choice for ESD protection in designs with limited board space.
Features
AI Translation
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±12kV contact discharge
- ±17kV air discharge
- 60W peak pulse power (8/20us)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects 4 unidirectional lines
- Ultra-low capacitance: typical 0.6pF
Applications
AI Translation
- USB2.0
- Monitors and flat panel displays
- 10/100/1000 Ethernet
- Notebook computers
- SIM card ports
- ATM interfaces
C22363675 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



