LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
LUTE 0805L100/16AR product image
  • 0805L100/16AR thumbnail 1
  • 0805L100/16AR thumbnail 2
  • 0805L100/16AR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

LUTE 0805L100/16ARRoHS

Manufacturer
LUTEAsian Brands
MPN
0805L100/16AR
LCSC Part #
C22363531
Packaging
0805
Customer #
Key Attributes
PTC RESET FUSE 16V 1A 0805
Datasheetpdf iconLUTE 0805L100/16AR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging0805
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current1A
Pitch-
Current - Max40A
Power Dissipation800mW
Trip Current2A
Height1.2mm
Length2.3mm
Width1.5mm
Time to Trip(Max)300ms
Resistance @ 25℃40mΩ
Resistance - Post Trip (R1) (Max)270mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Size 0.080.05 inch /2.01.2 mm
  • Surface mount resettable fuse
  • Voltage rating 6V to 60V
  • Current rating from 0.02A to 1.25A
  • Fast time-to-trip
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high temperature solders

Applications

AI Translation
  • USB peripherals
  • Plug and play protection for motherboards
  • Power tools
  • Battery and port protection for smart phones
  • Game console port protection
  • Set-top-boxes
  • Tablets, notebooks, laptops and desktops
  • Rechargeable battery packs
  • Digital cameras
  • Appliances and white goods
  • Consumer electronics
In-Stock: 148,550
148,550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0673$ 0.0640$ 0.64
100+$ 0.0547$ 0.0520$ 5.20
300+$ 0.0483$ 0.0459$ 13.77
1,000+$ 0.0435$ 0.0414$ 41.40
4,000+$ 0.0397$ 0.0378$ 151.20
8,000+$ 0.0378$ 0.0360$ 288.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$