XYECONN TSC02-TDW1EH3.5
| Manufacturer | XYECONNAsian Brands |
| MPN | TSC02-TDW1EH3.5 |
| LCSC Part # | C22362984 |
| Packaging | SMD,7.7x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD,7.7x3.5mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 3.55mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 1.8N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Length | 7.7mm | |
| Circuit | SPST | |
| Height | 3.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0271$ 0.0190 | $ 0.38 |
| 200+ | $ 0.0211$ 0.0148 | $ 2.96 |
| 600+ | $ 0.0178$ 0.0125 | $ 7.50 |
| 2,000+ | $ 0.0158$ 0.0111 | $ 22.20 |
| 10,000+ | $ 0.0141$ 0.0099 | $ 99.00 |
| 20,000+ | $ 0.0132$ 0.0093 | $ 186.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD,7.7x3.5mm | |
| Voltage Rating | 12V | |
| with Bracket | With Bracket | |
| Width | 3.55mm | |
| Installation Method | Surface Mount, Right Angle | |
| PressForce | 1.8N | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Length | 7.7mm | |
| Circuit | SPST | |
| Height | 3.5mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



