GOFORD G830K
| Manufacturer |
GOFORD
Asian Brands |
| Mfr. Part # | G830K |
| LCSC Part # | C22362804 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET 500V 5A TO-252 |
| Description | 500V 5A 100W 1.4Ω@10V TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOFORD | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,950 
1,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0703 | $ 0.70 |
100+ | $ 0.0556 | $ 5.56 |
300+ | $ 0.0482 | $ 14.46 |
2,500+ | $ 0.0427 | $ 106.75 |
5,000+ | $ 0.0383 | $ 191.50 |
10,000+ | $ 0.0361 | $ 361.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$