LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WEIDY W143C272KM8L00A00C product image
  • W143C272KM8L00A00C thumbnail 1
  • W143C272KM8L00A00C thumbnail 2
  • W143C272KM8L00A00C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WEIDY W143C272KM8L00A00CRoHS

Manufacturer
WEIDYAsian Brands
MPN
W143C272KM8L00A00C
LCSC Part #
C22362714
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 2.7nF ±10% 1.6kV TH
Datasheetpdf iconWEIDY W143C272KM8L00A00C
In-Stock: 280
280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0718$ 0.36
50+$ 0.0568$ 2.84
150+$ 0.0493$ 7.40
500+$ 0.0437$ 21.85
2,500+$ 0.0392$ 98.00
5,000+$ 0.0369$ 184.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWEIDY
PackagingThrough Hole,P=15mm
Capacitance2.7nF
Voltage Rating1.6kV
Operating Temperature-40℃~+105℃
Tolerance±10%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece