LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mysentech DS18B20A10T6 product image
  • DS18B20A10T6 thumbnail 1
  • DS18B20A10T6 thumbnail 2
  • DS18B20A10T6 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Mysentech DS18B20A10T6RoHS

Manufacturer
MysentechAsian Brands
MPN
DS18B20A10T6
LCSC Part #
C22360667
Packaging
-
Customer #
Key Attributes
SENSOR DIGITAL -55℃~+125℃
Datasheetpdf iconMysentech DS18B20A10T6

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/Analog and Digital Output
ManufacturerMysentech
Packaging-
Detection Temperature Range-55℃~+125℃
Operating Temperature-
InterfaceSingle bus
Tolerance±0.5℃
Standby Current200nA
Temperature Conversion Time500ms
Temperature Resolution14bit
Voltage - Supply1.8V~5.5V
FeaturesFactory temperature calibration;Temperature threshold monitoring;Low-power standby;Configurable temperature output;On-chip non-volatile parameter storage

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece
In-Stock: 1,945
1,945 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0961$ 1.10
10+$ 0.9073$ 9.07
50+$ 0.8017$ 40.09
100+$ 0.6849$ 68.49
500+$ 0.6321$ 316.05
1,000+$ 0.6081$ 608.10
Standard Packaging50/Full Bag
Better price for more quantity?
$