LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON X1G0059410014 product image
Images for reference only

EPSON X1G0059410014RoHS

Manufacturer
MPN
X1G0059410014
LCSC Part #
C22359807
Packaging
-
Customer #
Key Attributes
XTAL OSC 125MHz LVDS
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.8555$ 27.86
200+$ 11.1149$ 2222.98
500+$ 10.7432$ 5371.60
1,000+$ 10.5596$ 10559.60
Standard Packaging1/Full
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
Packaging-
Output TypeLVDS
Voltage - Supply3.13V~3.46V
Operating Temperature-40℃~+85℃
Normal temperature Frequency Tolerance±50ppm
Current - Supply60mA
Frequency125MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece