WECO 830-A-111-SMD/03-MAG
| Manufacturer | |
| Mfr. Part # | 830-A-111-SMD/03-MAG |
| LCSC Part # | C22358775 |
| Package | SMD,P=3.5mm |
| Customer # | |
| Key Attributes | TERM BLK 3POS 3.5mm SMD R/A |
| Description | 0.2~1.0 18~24 White -40℃~+120℃ 13.5A 160V Surface Mount, Right Angle 3.5mm 3 SMD,P=3.5mm Wire to Board RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | WECO | |
| Package | SMD,P=3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 49 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
293 
293
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2989 | $ 1.30 |
10+ | $ 1.1908 | $ 11.91 |
49+ | $ 1.1244 | $ 55.10 |
98+ | $ 1.0549 | $ 103.38 |
490+ | $ 1.024 | $ 501.76 |
980+ | $ 1.0116 | $ 991.37 |
Standard Packaging 49/Full
Tube | ||
Better price for more quantity?
$