Forant 88119055
| Manufacturer | |
| MPN | 88119055 |
| LCSC Part # | C22358735 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cleaning Brush |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cleaning & Janitorial/Cleaning Brush | |
| Manufacturer | Forant | |
| Packaging | - | |
| specifications | - | |
| length | - | |
| material quality | - | |
| size | - | |
| thickness | - | |
| Applicable scope | - | |
| Full length | 235mm | |
| colour | - | |
| width | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cleaning & Janitorial/Cleaning Brush | |
| Manufacturer | Forant | |
| Packaging | - | |
| specifications | - | |
| length | - | |
| material quality | - |
| Type | Description | |
|---|---|---|
| size | - | |
| thickness | - | |
| Applicable scope | - | |
| Full length | 235mm | |
| colour | - | |
| width | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9533 | $ 2.95 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cleaning & Janitorial/Cleaning Brush | |
| Manufacturer | Forant | |
| Packaging | - | |
| specifications | - | |
| length | - | |
| material quality | - | |
| size | - | |
| thickness | - | |
| Applicable scope | - | |
| Full length | 235mm | |
| colour | - | |
| width | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cleaning & Janitorial/Cleaning Brush | |
| Manufacturer | Forant | |
| Packaging | - | |
| specifications | - | |
| length | - | |
| material quality | - |
| Type | Description | |
|---|---|---|
| size | - | |
| thickness | - | |
| Applicable scope | - | |
| Full length | 235mm | |
| colour | - | |
| width | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


