G-Switch SS-24E02-G100
| Manufacturer | G-SwitchAsian Brands |
| MPN | SS-24E02-G100 |
| LCSC Part # | C22358708 |
| Packaging | Through Hole,20x7.9mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DP4T TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,20x7.9mm | |
| Mounting Type | Through Hole | |
| Current Rating | 500mA | |
| Circuit | Double pole four throw | |
| Switch Height | 17.5mm | |
| Length | 20mm | |
| Voltage Rating | 250V | |
| Width | 7.9mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 355
355 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2098 | $ 1.05 |
| 50+ | $ 0.1648 | $ 8.24 |
| 200+ | $ 0.1455 | $ 29.10 |
| 400+ | $ 0.1214 | $ 48.56 |
| 2,400+ | $ 0.1106 | $ 265.44 |
| 5,000+ | $ 0.1042 | $ 521.00 |
Standard Packaging200/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,20x7.9mm | |
| Mounting Type | Through Hole | |
| Current Rating | 500mA | |
| Circuit | Double pole four throw | |
| Switch Height | 17.5mm | |
| Length | 20mm | |
| Voltage Rating | 250V | |
| Width | 7.9mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



