TECH PUBLIC IRF6216TRPBF-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | IRF6216TRPBF-TP |
| LCSC Part # | C22358705 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 150V 4.4A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 4.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 14W | |
| RDS(on) | 350mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 930pF | |
| Gate Charge(Qg) | 20nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Gate Charge
- Fast Switching Characteristic
- ESD protected gate
Applications
AI Translation
- DC-DC Converters - Load Switches - Power Management
In-Stock: 2,812
2,812 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6198$ 0.4339 | $ 0.43 |
| 10+ | $ 0.4945$ 0.3462 | $ 3.46 |
| 30+ | $ 0.4311$ 0.3018 | $ 9.05 |
| 100+ | $ 0.3676$ 0.2574 | $ 25.74 |
| 500+ | $ 0.3302$ 0.2312 | $ 115.60 |
| 1,000+ | $ 0.3107$ 0.2175 | $ 217.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 150V | |
| Output Capacitance(Coss) | 55pF | |
| Current - Continuous Drain(Id) | 4.4A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 14W | |
| RDS(on) | 350mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 930pF | |
| Gate Charge(Qg) | 20nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Gate Charge
- Fast Switching Characteristic
- ESD protected gate
Applications
AI Translation
- DC-DC Converters - Load Switches - Power Management
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



