LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SANTAK 3C3PRO-15KS ISO product image
  • 3C3PRO-15KS ISO thumbnail 1
  • 3C3PRO-15KS ISO thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SANTAK 3C3PRO-15KS ISORoHS

Manufacturer
SANTAKAsian Brands
MPN
3C3PRO-15KS ISO
LCSC Part #
C22358579
Packaging
-
Customer #
Key Attributes
Uninterruptible Power Supply (UPS) Systems RoHS
Datasheetpdf iconSANTAK 3C3PRO-15KS ISO

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/Uninterruptible Power Supply (UPS) Systems
ManufacturerSANTAK
Packaging-
Output Power-
Input Voltage-
MaximumVoltage-;-
Size-
Weight-
Number of output sockets-
Battery backup time (half load)-
colour-
plug-
Number of sockets-
Rated capacity-
Is there a built-in battery-
Output current-
Overcurrent Protection-
External dimensions-
characteristic-
WorkingTemperature-
Accuracy-;-
Input Range-
Input overcurrent protection-
Anti surge protection-
Gross weight205kg
Applicable scenarios3C3 Pro ISO Version is an Upgraded Product Based on 3C3 Pro, Specifically Developed for Applications in Rail Transit, Industry, etc.
output frequency-
input plug-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7325.7348$ 7325.73
Standard Packaging1/Full
Better price for more quantity?
$