SDAPO DP6100
| Manufacturer | SDAPOAsian Brands |
| MPN | DP6100 |
| LCSC Part # | C22358561 |
| Packaging | SIP,26x14mm |
| Customer # | |
| Key Attributes | Compliant with IEEE802.3at Type 1(af) & Type 2, Output power up to 30W |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | SDAPO | |
| Packaging | SIP,26x14mm | |
| Isolation | Yes | |
| Voltage - Supply | 44V~57V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 63 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with IEEE802.3at Type 1(af) & Type 2
- Small SIL package size - 26mm (L) x 14mm (H)
- Low cost
- Output power up to 30W
- Minimal (low cost) external components required
- Over-current and short circuit protection
- Industrial Temperature Range
- Sdapo “design-in” assistance
In-Stock: 43
43 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.9912 | $ 5.99 |
| 10+ | $ 5.1307 | $ 51.31 |
| 63+ | $ 4.5554 | $ 286.99 |
| 126+ | $ 4.0384 | $ 508.84 |
| 504+ | $ 3.8002 | $ 1915.30 |
| 1,008+ | $ 3.6932 | $ 3722.75 |
Standard Packaging63/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Networking Solutions/Serial Device Servers | |
| Manufacturer | SDAPO | |
| Packaging | SIP,26x14mm | |
| Isolation | Yes | |
| Voltage - Supply | 44V~57V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 63 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with IEEE802.3at Type 1(af) & Type 2
- Small SIL package size - 26mm (L) x 14mm (H)
- Low cost
- Output power up to 30W
- Minimal (low cost) external components required
- Over-current and short circuit protection
- Industrial Temperature Range
- Sdapo “design-in” assistance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



