XR XR090125TS560MH1L2
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XR090125TS560MH1L2 |
| LCSC Part # | C22358521 |
| Package | Through Hole,D=27.5mm |
| Customer # | |
| Key Attributes | FIXED IND 56uH 6A Through Hole,D=27.5mm |
| Description | 6A 56uH Toroidal inductor ±10% Through Hole,D=27.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | Through Hole,D=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
92 
92
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3186 | $ 1.32 |
10+ | $ 1.0908 | $ 10.91 |
30+ | $ 0.9656 | $ 28.97 |
100+ | $ 0.8238 | $ 82.38 |
500+ | $ 0.7604 | $ 380.20 |
1,000+ | $ 0.7318 | $ 731.80 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$