XR XR068125TS101MH1L
| Manufacturer |
XR
Asian Brands |
| MPN | XR068125TS101MH1L |
| LCSC Part # | C22358485 |
| Packaging | Through Hole,D=22.3mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 5A Through Hole,D=22.3mm |
| Description | 5A 100uH ±10% Toroidal inductor Through Hole,D=22.3mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=22.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
169
169
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.0365 | $ 1.04 |
10+ | $ 0.857 | $ 8.57 |
30+ | $ 0.7589 | $ 22.77 |
200+ | $ 0.6473 | $ 129.46 |
400+ | $ 0.5975 | $ 239.00 |
1,000+ | $ 0.5749 | $ 574.90 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$