Images for reference only
EDA Models

XR XR5026TS800MHL6

Manufacturer
XR
Asian Brands
MPN
XR5026TS800MHL6
LCSC Part #
C22358380
Packaging
Through Hole,D=14.5mm
Customer #
Key Attributes
FIXED IND 80uH 2.8A Through Hole,D=14.5mm
Description
2.8A 80uH ±10% Toroidal inductor Through Hole,D=14.5mm Fixed Inductors RoHS
Datasheet pdf icon XR XR5026TS800MHL6

Products Specifications

Show similar products (0) >
Type Description
All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer XR
Packaging Through Hole,D=14.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon XR XR5026TS800MHL6
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
In-Stock: 470
470 In stock, ships now
Add to BOM List
Qty Unit Price Total Amount
5+
$ 0.3222 $ 1.61
50+
$ 0.253 $ 12.65
150+
$ 0.2234 $ 33.51
500+
$ 0.1864 $ 93.20
2,500+
$ 0.1699 $ 424.75
5,000+
$ 0.16 $ 800.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$