XR XR5026TS221MHL5
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XR5026TS221MHL5 |
| LCSC Part # | C22358359 |
| Package | Through Hole,D=14.5mm |
| Customer # | |
| Key Attributes | FIXED IND 220uH 2.5A Through Hole,D=14.5mm |
| Description | 2.5A 220uH ±10% Toroidal inductor Through Hole,D=14.5mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | Through Hole,D=14.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
436 
436
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4255 $ 0.3192 | $ 0.32 |
10+ | $ 0.335 $ 0.2513 | $ 2.51 |
30+ | $ 0.2958 $ 0.2219 | $ 6.66 |
100+ | $ 0.246 $ 0.1845 | $ 18.45 |
500+ | $ 0.2248 $ 0.1686 | $ 84.30 |
1,000+ | $ 0.2113 $ 0.1585 | $ 158.50 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$