Images are for reference only
EDA Models

XR XR5026T560MVL6

Manufacturer
XR
Asian Brands
Mfr. Part #
XR5026T560MVL6
LCSC Part #
C22358333
Package
Through Hole,D=14.5mm
Customer #
Key Attributes
FIXED IND 56uH 2.8A Through Hole,D=14.5mm
Description
2.8A 56uH Toroidal inductor ±10% Through Hole,D=14.5mm Fixed Inductors RoHS
Datasheet pdf icon XR XR5026T560MVL6

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer XR
Package Through Hole,D=14.5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon XR XR5026T560MVL6
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 500
Sales Unit Piece
In-Stock: 495
495 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.3148 $ 0.2361 $ 1.18
50+
$ 0.2494 $ 0.1871 $ 9.36
150+
$ 0.2213 $ 0.1660 $ 24.90
500+
$ 0.1863 $ 0.1398 $ 69.90
2,500+
$ 0.1708 $ 0.1281 $ 320.25
5,000+
$ 0.1614 $ 0.1211 $ 605.50
Standard Packaging 500/Full Bag
Better price for more quantity?
$