LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXC OG25070001 product image
  • OG25070001 thumbnail 1
  • OG25070001 thumbnail 2
  • OG25070001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TXC OG25070001RoHS

Manufacturer
TXCAsian Brands
MPN
OG25070001
LCSC Part #
C22357910
Packaging
SMD9775-6P
Customer #
Key Attributes
High Stability OcxO OG Series
Datasheetpdf iconTXC OG25070001
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 105.4281$ 105.43
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerTXC
PackagingSMD9775-6P

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Output frequency: 10~54 MHz
  • Supply voltage: 3.3V (typical)
  • Excellent temperature stability: ±5~±10 ppb (±3 ppb available on request)
  • Operating temperature: -40~85℃ (95℃ available on request)
  • CMOS output waveform
  • Voltage control capability
  • RoHS and REACH compliant, lead-free, halogen-free
  • Industry-standard package: 9.8×7.6×5.7 mm (3.9 mm height available on request)

Applications

AI Translation
  • Stratum 3E synchronization
  • Base station, DU, CU
  • AAU/5G RRH/5G small cell
  • Phase holdover