VBsemi Elec IPD65R190C7-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | IPD65R190C7-VB |
| LCSC Part # | C22357255 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 20A TO-252 |
| Description | N-Channel 650V 20A 180W Surface Mount TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
12
12
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2419 | $ 2.24 |
10+ | $ 1.8973 | $ 18.97 |
30+ | $ 1.6814 | $ 50.44 |
100+ | $ 1.4607 | $ 146.07 |
500+ | $ 1.3607 | $ 680.35 |
1,000+ | $ 1.3178 | $ 1317.80 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$