BLUE ROCKET BRCS030N03ZC
| Manufacturer |
BLUE ROCKET
Asian Brands |
| Mfr. Part # | BRCS030N03ZC |
| LCSC Part # | C22356965 |
| Package | PDFN-8(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 56A PDFN-8(5x6) |
| Description | N-Channel 30V 56A 33W Surface Mount PDFN-8(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | BLUE ROCKET | |
| Package | PDFN-8(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,945
4,945
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2191 | $ 1.10 |
50+ | $ 0.1914 | $ 9.57 |
150+ | $ 0.1795 | $ 26.93 |
500+ | $ 0.1646 | $ 82.30 |
2,500+ | $ 0.158 | $ 395.00 |
5,000+ | $ 0.1541 | $ 770.50 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$